ABM24DSEI-S13

Heilind Number:SULABM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSEI-S13

Detailed Description

This female board-to-board PCB connector, SKU ABM24DSEI-S13, is designed for high-performance applications requiring reliable power transmission. With a current rating of 5A and a voltage withstand of 950VAC, it ensures secure connectivity in demanding environments. Featuring two rows of 48 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method using a card extender and beryllium copper contacts with gold plating guarantees optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Compliant with high reliability standards, this connector is a dependable choice for critical systems.