| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DSEI-S243 |
ABM24DSEI-S243
| Heilind Number: | SULABM24DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM24DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The contact material is plated with gold for optimal signal transfer, while the termination method of eyelet provides secure attachment. With 24 positions and a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its straight orientation and threaded mount type offer easy installation on PCBs. Trust in the ABM24DSEIS243 for high-quality and high-reliability connectivity solutions.

