ABM24DSES

Heilind Number:SULABM24DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSES

Detailed Description

Introducing the ABM24DSES, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of female contacts with gold-plated Beryllium Copper construction, it guarantees excellent conductivity and durability. The termination method of eyelet and side hole mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and 48 positions offer versatile connectivity options. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable space on the PCB. Ideal for hi-rel applications, the ABM24DSES is the perfect choice for mission-critical systems.