ABM24DSUI

Heilind Number:SULABM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM24DSUI

Detailed Description

Introducing the ABM24DSUI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a low amperage of 5A. The female gender design with a single row and threaded mount type offers secure connectivity. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity at a pitch of 3.96mm. With a voltage rating of 950VAC, this connector is suitable for high-power systems. The straight orientation, 24 positions, and full bellow contact type make it ideal for demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C, it is a durable solution. The matte tin termination plating enhances its longevity. With a compact height of 10.95mm and width of 8.26mm, it is space-efficient. This connector, part of our hi-rel category, is the perfect choice for critical applications where performance and reliability are paramount.