ABM24DSUN

Heilind Number:SULABM24DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM24DSUN

Detailed Description

Introducing the ABM24DSUN Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. This female connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring optimal conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it meets the demands of various applications. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with 24 positions and a pitch of 3.96mm, allows for efficient PCB integration. The Matte Tin termination plating enhances solderability. With a connector height of 10.95mm and width of 8.26mm, it offers ease of installation. Perfect for industrial and commercial electronic systems, the ABM24DSUN ensures high reliability and performance.