ABM24DSUS

Heilind Number:SULABM24DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSUS

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ABM24DSUS is a high-performance female connector designed for demanding electronic applications. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The 24 gold-plated beryllium copper contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained installations. The connector's full bellow contact type and straight orientation further enhance its versatility. Meeting the stringent standards of hi-rel applications, the ABM24DSUS is a dependable choice for board-to-board and card edge connections.