ABM24DSXH

Heilind Number:SULABM24DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSXH

Detailed Description

Introducing the ABM24DSXH, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a single row design with 24 positions and a pitch of 3.96mm, it is suitable for board-to-board or card edge connections. The through-hole termination method with clearance hole mount type offers easy and secure installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for use in harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and with a compact width of 8.26mm, it provides space-saving connectivity solutions. The matte tin termination plating ensures RoHS compliance. Trust the ABM24DSXH for high-reliability connections in aerospace, military, and industrial applications.