ABM24DSXI

Heilind Number:SULABM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSXI

Detailed Description

This Beryllium Copper straight female connector, SKU ABM24DSXI, offers reliable performance in high-current applications with an amperage rating of 5A and a voltage capability of 950 VAC. Featuring a full bellow contact type and gold plating, it ensures secure and low-resistance connections. Its threaded mount type and thru-hole termination method facilitate easy and sturdy installation on PCBs. With 24 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Designed for durability, it operates seamlessly in a wide temperature range from -65 to 150°C. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it suitable for space-constrained applications. Perfect for board-to-board and card edge connections, this product is a dependable choice for demanding environments.