ABM24DSXN

Heilind Number:SULABM24DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSXN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSXN

Detailed Description

Introducing the ABM24DSXN, a high-performance PCB connector designed for precision applications. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a low amperage rating of 5A. Featuring a female gender, straight orientation, and a single row layout with 24 positions, it offers seamless integration into your circuit board. The Thru-Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and efficient signal transmission, even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy installation in tight spaces. Trust the ABM24DSXN for high-reliability connectivity in your electronic systems.