ABM24DTAD

Heilind Number:SULABM24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DTAD

Detailed Description

This high-quality female PCB connector, SKU ABM24DTAD, boasts exceptional performance in demanding applications. With two rows of 48 loop bellow contacts made of PPS and Beryllium Copper, it ensures reliable connectivity. The gold-plated contacts offer superior conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at up to 950 VAC and 3 A, this connector is suitable for high-power applications. Its right-angle orientation and compact design, with a height of 15.49 mm and width of 9.4 mm, make it space-efficient. With a temperature range of -65 to 150 °C and matte tin termination plating, it guarantees durability and stability. Perfect for board-to-board and card edge connections, this connector is a must-have for any electronic project requiring secure and efficient interconnection.