ABM24DTAS

Heilind Number:SULABM24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTAS

Detailed Description

Introducing the ABM24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm (.156 inches) and a contact type of Loop Bellow, it offers precise and efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industrial settings. Boasting 48 positions and a tail length of 2.54mm (.1 inch), it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width (.61 and .37 inches, respectively), it offers a compact yet sturdy solution. Whether for aerospace, defense, or telecommunications applications, the ABM24DTAS is the perfect choice for high-reliability connectivity needs.