ABM24DTAT

Heilind Number:SULABM24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTAT

Detailed Description

Introducing the ABM24DTAT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector, featuring PPS and Beryllium Copper construction, ensures durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various industrial applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on the 48 positions offer superior signal integrity, while the loop bellow contact type and right-angle orientation enhance flexibility in design. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With termination plating in matte tin, it ensures long-lasting performance. Suitable for use in hi-rel systems, this connector is a reliable choice for demanding electronic applications.