ABM24DTBD

Heilind Number:SULABM24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTBD

Detailed Description

Introducing the ABM24DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The termination method, thru-hole, and clearance hole mount type offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, and with a right-angle orientation, it suits various environments and layouts. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. With matte tin termination plating for added protection, this connector is perfect for use in high-reliability industries. Upgrade your connectivity with the ABM24DTBD for seamless and efficient performance.