ABM24DTBI

Heilind Number:SULABM24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DTBI

Detailed Description

The ABM24DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 48 female contacts, it ensures reliable connectivity in data-intensive systems. Featuring PPS and Beryllium Copper construction, this connector offers excellent durability and electrical conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance and resistance to corrosion. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and threaded mount type make it easy to install securely on PCBs. With a voltage rating of 950VAC and an amperage of 3A, it meets high power and signal transmission requirements. Whether in aerospace, telecommunications, or industrial applications, the ABM24DTBI connector guarantees efficient and long-lasting connectivity.