ABM24DTBN

Heilind Number:SULABM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTBN

Detailed Description

Introducing the ABM24DTBN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with a Gold contact plating, this connector ensures reliable conductivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it offers excellent signal transmission capabilities. The right-angle orientation and two rows of 48 positions make it versatile for various board-to-board connections. Its Thru Hole termination method and Matte Tin plating guarantee secure and durable installation. Operating within a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust the ABM24DTBN for premium quality and performance in your electronic designs.