ABM24DTBS

Heilind Number:SULABM24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTBS

Detailed Description

Introducing the ABM24DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with a contact plating of gold, this connector ensures reliable signal transmission. With a pitch of 3.96mm (.156 inches) and right-angle orientation, it offers efficient connectivity in compact spaces. The 48 positions across 2 rows, each with a loop bellow contact type, guarantee secure mating. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 950VAC, it is suitable for various environments. The termination method of thru-hole soldering with matte tin plating ensures robust solder joints. With a low profile of just .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it is ideal for space-constrained designs. Trust the ABM24DTBS for exceptional performance in your critical connectivity needs.