ABM24DTKH

Heilind Number:SULABM24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DTKH

Detailed Description

The ABM24DTKH Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity in even the most rigorous environments. With a current rating of 3A and voltage capacity of 950VAC, it guarantees efficient power transmission. The 48-position, dual-row design with Loop Bellow contacts offers secure connectivity. Its clearance hole mount and thru-hole termination method provide easy installation. Gold-plated contacts and matte tin termination enhance durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained layouts. Whether in aerospace, telecommunications, or industrial equipment, the ABM24DTKH ensures peak performance and longevity.