ABM24DTKN

Heilind Number:SULABM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTKN

Detailed Description

Introducing ABM24DTKN, a high-performance board-to-board PCB connector designed for critical electronic applications. This connector features a rugged construction with PPS and Beryllium Copper components, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and a maximum voltage of 950VAC, it offers robust power connectivity. The female gender connector, with two rows of 48 positions, is ideal for high-density circuitry. Utilizing gold contact plating and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The straight orientation and no mounting design facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and aerospace applications. Trust in the ABM24DTKN for secure and efficient board-to-board connections.