ABM24DTKT

Heilind Number:SULABM24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTKT

Detailed Description

Introducing our SKU ABM24DTKT, a high-performance board-to-board PCB connector designed for precision and durability. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and reliability in demanding electrical applications. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable installation. The termination method is through-hole, guaranteeing easy and efficient soldering. The contact material is Beryllium Copper with gold plating, ensuring excellent signal transmission. With a voltage rating of 950 VAC, it is suitable for high-power systems. The connector's loop bellow contact type and straight orientation further enhance its versatility. Boasting 48 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination plating is Matte Tin, further enhancing its durability. Classified under the category of hi-rel connectors, this product is meticulously engineered for performance and longevity. Elevate your PCB connectivity with the ABM24DTKT connector.