| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DTMD |
ABM24DTMD
| Heilind Number: | SULABM24DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DTMD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the ABM24DTMD, a high-performance board-to-board PCB connector designed for durability and reliability. Featuring a female gender and two rows of 48 positions each, this connector ensures seamless connectivity in your circuitry. Crafted with PPS and Beryllium Copper materials, it offers excellent conductivity and resistance to corrosion. The contact plating in gold guarantees optimal signal transfer while the termination method through hole ensures secure attachment. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and low profile design make it ideal for compact spaces. Trust in the ABM24DTMD for efficient and long-lasting connections in your electronic devices.

