ABM24DTMI

Heilind Number:SULABM24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTMI

Detailed Description

Introducing the ABM24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures exceptional durability and reliability. Featuring 48 female contacts arranged in two rows with a pitch of 3.96mm, it offers secure and efficient connectivity. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the loop bellow contact type and right-angle orientation further enhance performance. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and through-hole termination method ensure easy and secure installation. Additionally, the matte tin termination plating provides corrosion resistance. Perfect for use in aerospace, defense, and other high-reliability applications, the ABM24DTMI sets a new standard for connectivity solutions.