ABM24DTMT

Heilind Number:SULABM24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTMT

Detailed Description

Introducing the ABM24DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The female gender, 2 rows, and 48 positions make it versatile for various circuit configurations. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme industrial settings. The right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width ensure efficient PCB layout. With Matte Tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for aerospace, defense, and other hi-rel applications, the ABM24DTMT is the ultimate choice for mission-critical connectivity solutions.