ABM25DCKD

Heilind Number:SULABM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DCKD

Detailed Description

Introducing the ABM25DCKD, a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power transmission. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power delivery. The female gender, dual-row design, and clearance hole mount make it versatile for various PCB configurations. Contact materials of gold-plated beryllium copper guarantee low contact resistance and enhanced durability. Its loop bellow contact type and straight orientation ensure secure mating. With 50 positions and a pitch of 3.96mm, it allows for high-density board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. The matte tin termination plating provides corrosion resistance for longevity. Ideal for aerospace, defense, and industrial applications, the ABM25DCKD is a reliable solution for your connectivity needs.