ABM25DCKH

Heilind Number:SULABM25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DCKH

Detailed Description

The ABM25DCKH is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers impeccable durability and conductivity. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, it provides ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 950 VAC and a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly into various PCB layouts. Trust the ABM25DCKH for secure and efficient board-to-board or card edge connections in your next project.