ABM25DCKI

Heilind Number:SULABM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DCKI

Detailed Description

Our ABM25DCKI female board-to-board PCB connector features high-performance construction with PPS and Beryllium Copper materials. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, this threaded mount connector ensures secure and reliable connections in demanding applications. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. Operating at up to 950VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with matte tin plating for optimal soldering. Designed for straight orientation, it has a compact size with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches). With a tail length of 4.83mm (.19 inches), it provides easy installation onto PCBs. Suitable for use in harsh environments, it has an operating temperature range of -65 to 150°C. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.