| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DCKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULABM25DCKN-S288 |
ABM25DCKN-S288
| Heilind Number: | SULABM25DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper 2-row female connector with a pitch of 3.96mm (.156in) offers high-performance connectivity. Designed for card extender termination, it ensures secure and reliable contact. Featuring loop bellow contacts with gold plating on beryllium copper, it guarantees excellent conductivity. With a voltage rating of 950VAC, it's suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on PCBs. Matte tin termination plating enhances longevity. With 50 positions and a tail length of .175in (4.45mm), it offers versatility in connectivity solutions. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your high-reliability applications.

