| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM25DCKS-S288 |
ABM25DCKS-S288
| Heilind Number: | SULABM25DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABM25DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a compact two-row design with a side hole mount type, it offers easy installation onto PCBs. The termination method of a card extender with loop bellow contacts plated in gold guarantees optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it is perfect for aerospace, defense, and industrial systems. Trust in the durability and performance of the ABM25DCKS-S288 for all your connectivity needs.

