ABM25DCKS

Heilind Number:SULABM25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DCKS

Detailed Description

Introducing the ABM25DCKS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, this connector offers reliable connectivity in complex circuit setups. Featuring PPS and Beryllium Copper construction with gold plating, it ensures optimal signal transmission and durability. The contact material and termination method, Beryllium Copper with Thru Hole, guarantee secure connections even in harsh environments. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB integration. With matte tin termination plating and a straight orientation, installation is quick and easy. Trust the ABM25DCKS for seamless board-to-board and card edge connectivity in your next project.