ABM25DRAH

Heilind Number:SULABM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRAH

Detailed Description

Introducing the ABM25DRAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, ensuring secure installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 50 positions offer versatile connectivity options. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The right-angle orientation and 3.18mm tail length provide flexibility in design and installation. Measuring at 10.95mm in height and .325 inches in width, it's compact yet robust. The matte tin termination plating ensures reliable performance over time. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.