ABM25DRAI

Heilind Number:SULABM25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRAI

Detailed Description

Introducing the ABM25DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Its two rows of 50 female contacts, spaced at 3.96mm, accommodate diverse connectivity needs. The full bellow contact type and right-angle orientation further enhance versatility. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating adds durability. Perfect for aerospace, defense, and industrial applications, the ABM25DRAI meets the highest standards of performance and reliability.