ABM25DRAN

Heilind Number:SULABM25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRAN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRAN

Detailed Description

The ABM25DRAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender and right-angle orientation, along with 50 positions in 2 rows, offer versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The termination method is thru-hole with matte tin plating, ensuring secure and lasting connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for both industrial and aerospace applications. Measuring 10.95mm in height and 8.26mm in width, this connector provides a compact yet robust solution for board-to-board PCB connections. Trusted for its quality and performance, the ABM25DRAN is the perfect choice for mission-critical systems.