ABM25DRKF-S13

Heilind Number:SULABM25DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKF-S13

Detailed Description

The ABM25DRKF-S13 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in high-stress environments. Designed for female gender compatibility, it offers dual rows with a floating bobbin mount type and card extender termination method. The contact material is Beryllium Copper with gold plating, providing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for high-power applications. It boasts a full bellow contact type and straddle orientation, accommodating 50 positions with a tail length of 5.33mm. Operating in a wide temperature range from -65 to 150°C, it guarantees functionality in diverse conditions. The compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB setups. With matte tin termination plating and compliance with industry standards, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices.