ABM25DRKF-S328

Heilind Number:SULABM25DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKF-S328

Detailed Description

This Board To Board PCB Connector, SKU ABM25DRKF-S328, features a robust construction of PPS & Beryllium Copper, ensuring high durability and reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The connector, designed for female gender with two rows and 50 positions, offers secure and efficient connectivity. Its floating bobbin mount type and thru-hole termination method facilitate easy installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various industrial applications. The connector's full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156in) and tail length of 5.72mm (.225in), it enables precise and stable connections. Matte Tin termination plating adds to its longevity. This high-quality connector, part of the ABM25DRKFS328 series, is a reliable solution for your PCB connectivity needs.