ABM25DRKF

Heilind Number:SULABM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRKF

Detailed Description

The ABM25DRKF Connector is a high-performance dual-row board-to-board PCB connector designed for demanding applications. With a floating bobbin mount type, this connector offers secure and reliable connections in your circuitry. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. Its 3.96mm pitch and 50 positions make it ideal for high-density PCB layouts. The connector is rated for 5A and 950VAC, suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance in harsh environments. The straight orientation and thru-hole termination method simplify installation. With a compact size of 10.95mm in height and .325in in width, it saves space on your PCB. The ABM25DRKF is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.