ABM25DRKH

Heilind Number:SULABM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKH

Detailed Description

Featuring a robust construction, the ABM25DRKH connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance even in harsh environments. The beryllium copper contacts with gold plating offer excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. With two rows of 50 positions each, this connector allows for efficient signal transmission. The full bellow contact type and straight orientation further enhance connectivity. Measuring 10.95 mm in height and .325 inches in width, it fits compactly on circuit boards. Trust the ABM25DRKH for dependable board-to-board and card edge connections in your critical systems.