ABM25DRKI

Heilind Number:SULABM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKI

Detailed Description

SKU ABM25DRKI features a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures safe and stable power transmission. Its female gender and two rows of contacts provide ample connectivity options. The termination method, Thru Hole, guarantees a secure attachment to the PCB. Crafted from durable PPS and Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The straight orientation and full bellow contact type further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With 50 positions and a pitch of 3.96mm, it accommodates multiple connections. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the ABM25DRKI is a top choice for demanding electronic projects.