ABM25DRKN

Heilind Number:SULABM25DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRKN

Detailed Description

Introducing the ABM25DRKN PCB connector, featuring a dual-row design with 50 female terminals for seamless board-to-board connections. Crafted with PPS and high-performance Beryllium Copper, this connector ensures reliable power transmission at an amperage of 5A and a voltage rating of 950VAC. The gold-plated contacts guarantee superior conductivity, while the full bellow contact type and straight orientation facilitate easy insertion. With a pitch of 3.96mm and termination method through hole, installation is a breeze. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for various applications in the aerospace, defense, and industrial sectors. Trust in the ABM25DRKN for robust and high-reliability connectivity solutions.