ABM25DRKS-S13

Heilind Number:SULABM25DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKS-S13

Detailed Description

Our ABM25DRKS-S13 connector is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a compact design featuring two rows and a side hole mount type, it provides seamless integration into your electronic devices. The termination method of Card Extender guarantees secure connections. The contact material, Beryllium Copper, paired with Gold plating, offers superior signal transmission. Boasting a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-performance applications. Its Full Bellow contact type and Straddle orientation further enhance reliability. With 50 positions and a tail length of 5.33mm, it offers ample connectivity options. Operable in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.26mm in width, it's compact yet efficient. The Matte Tin termination plating ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABM25DRKS-S13 is a versatile solution for your connectivity needs.