ABM25DRKS

Heilind Number:SULABM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRKS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRKS

Detailed Description

Introducing the ABM25DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The dual-row, 50-position layout allows for efficient signal transmission. Gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. Suitable for through-hole mounting with a side-hole orientation, it offers easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environments. Perfect for aerospace, defense, and industrial applications, the ABM25DRKS sets the standard for high-reliability connectivity.