ABM25DRMD

Heilind Number:SULABM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRMD

Detailed Description

The ABM25DRMD is a high-performance connector designed for demanding electronic applications. Featuring a gender of female and two rows, this connector offers secure and reliable connections. With a clearance hole mount type and wire wrap termination method, it ensures easy installation and robust connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 50 positions accommodate various circuitry needs, while the loop bellow contact type and straight orientation further enhance its versatility. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its 14.22mm tail length, compact .61-inch height, and 9.4mm width make it space-efficient for PCB applications. Ideal for board-to-board and card edge connections, the ABM25DRMD is a top choice for high-reliability electronic systems.