ABM25DRMH

Heilind Number:SULABM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRMH

Detailed Description

Introducing the ABM25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in even the harshest environments. With a pitch of 3.96mm and 0.156 inches, it offers efficient signal transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity, rated for up to 950VAC and 3A. Its wire wrap termination method and two-row, 50-position layout make it ideal for secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its straight orientation and clearance hole mount type facilitate easy installation onto PCBs. With a tail length of 14.22mm (0.56 inches) and a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the ABM25DRMH for your connectivity needs in aerospace, telecommunications, and other critical applications.