ABM25DRMI-S288

Heilind Number:SULABM25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRMI-S288

Detailed Description

The ABM25DRMI-S288 is a high-performance board-to-board PCB connector engineered for demanding applications. With a compact design featuring two rows of female contacts, it offers reliable connectivity in space-constrained environments. Constructed from PPS and Beryllium Copper with gold-plated contacts, this connector ensures optimal signal transmission efficiency. Its threaded mount type and card extender termination method guarantee secure attachment and easy installation. Operating at a maximum voltage of 950 VAC and an extended temperature range from -65 to 150°C, it is suitable for use in harsh industrial settings. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options for complex electronic systems. The ABM25DRMIS288 is a top choice for engineers seeking rugged, high-reliability connectors for mission-critical applications.