ABM25DRMS-S288

Heilind Number:SULABM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRMS-S288

Detailed Description

Introducing the ABM25DRMS-S288, a high-performance PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. With a pitch of 3.96mm and 950VAC voltage rating, this connector is designed for reliable power transmission in demanding environments. Its female gender, 2 rows, and side hole mount type offer versatile installation options. The gold-plated Beryllium Copper contacts ensure low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector suits a wide range of applications. Boasting a loop bellow contact type and straddle orientation, it guarantees secure connections. With 50 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. The matte tin termination plating enhances solderability, while its compact dimensions of 15.49mm height and 9.4mm width ensure space-saving integration. Ideal for hi-rel environments, the ABM25DRMSS288 is a top choice for critical electronic systems.