ABM25DRMS

Heilind Number:SULABM25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRMS

Detailed Description

Introducing the ABM25DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The termination method of wire wrap and side hole mount type make installation easy. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds to its reliability. With a compact size of 9.4mm (.37 in) width and .61 in (15.49 mm) height, the ABM25DRMS is ideal for space-constrained PCB designs. Trust in this connector for high-reliability connections in aerospace, defense, and industrial applications.