ABM25DRMT-S288

Heilind Number:SULABM25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRMT-S288

Detailed Description

The ABM25DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, loop bellow contact type, and straddle orientation make it versatile for various circuit layouts. With two rows and 50 positions, it offers ample connectivity options. The termination method of Card Extender and termination plating of Matte Tin provide secure and durable connections. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Gold contact plating ensures excellent conductivity. Whether used in aerospace, telecommunications, or industrial machinery, the ABM25DRMT-S288 guarantees high performance and durability.