ABM25DRMT

Heilind Number:SULABM25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRMT

Detailed Description

Introducing the ABM25DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector features two rows with a 3A amperage rating, ensuring reliable power transmission. The threaded mount type and wire wrap termination method guarantee secure and durable connections. With contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The 50-position connector with Loop Bellow contacts and straight orientation ensures optimal signal integrity. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABM25DRMT for high-reliability connectivity in your projects.