| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM25DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM25DRSH |
ABM25DRSH
| Heilind Number: | SULABM25DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM25DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM25DRSH, a high-performance board-to-board connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and a current capacity of 3A, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination offer optimal signal integrity and corrosion resistance. Featuring a straight orientation, clearance hole mount, and 50 positions spread across 2 rows, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications where reliability is paramount. Upgrade your systems with the ABM25DRSH and experience unparalleled performance.

