ABM25DRSI

Heilind Number:SULABM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRSI

Detailed Description

The ABM25DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 3.96mm (.156 in) and 50 positions spread across 2 rows, it offers ample versatility for circuit integration. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts enable efficient signal transmission, rated for up to 950VAC and 3A. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 4.83mm tail length facilitate easy installation. With matte tin termination plating and a compact design (15.49mm in height, 9.4mm in width), it's ideal for space-constrained systems. The ABM25DRSI is a top choice for aerospace, defense, and industrial applications requiring high-reliability connectivity.