ABM25DRSN

Heilind Number:SULABM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRSN

Detailed Description

Introducing the ABM25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 contacts, each meticulously crafted from PPS and Beryllium Copper with gold plating for superior conductivity and durability. The contact type, Loop Bellow, ensures reliable signal transmission even in high-vibration environments. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, this connector is suitable for a wide range of power and signal applications. Its straight orientation and no-mounting design make installation easy, while the thru-hole termination method guarantees secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, the ABM25DRSN is a dependable choice for mission-critical systems.