ABM25DRSS

Heilind Number:SULABM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRSS

Detailed Description

Introducing the ABM25DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 950VAC voltage capability, it meets the needs of power and signal transmission systems. The female connector, with two rows of 50 positions each, offers ample connectivity options. Its straight orientation and side hole mount type enable easy and secure installation. The termination method of thru-hole with matte tin plating guarantees stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Trust in the ABM25DRSS for efficient and durable board-to-board connections.